I/O Modules I/O MODULE 0.6in
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Max Input Voltage (DC) | 32V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Plug-In |
| Output Current | 50mA |
| RoHS Compliant | No |
| Series | Standard Series |
| RoHS | Not Compliant |