Crydom IDC5F technical specifications.
| Package/Case | Module |
| Color | White |
| Current Rating | 68mA |
| Output Current | 50mA |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | IDC |
| Turn-Off Delay Time | 0.1ms |
| Turn-On Delay Time | 0.05ms |
| DC Rated Voltage | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom IDC5F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.