Crydom IDC5Q technical specifications.
| Package/Case | Module |
| Current Rating | 34mA |
| Lead Free | Lead Free |
| Length | 73.2mm |
| Number of Outputs | 4 |
| Output Current | 34mA |
| Output Voltage | 1.5V |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Quad Series |
| RoHS | Compliant |
Download the complete datasheet for Crydom IDC5Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
