Sign in to ask questions about the Crydom L431 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom L431 technical specifications.
| Package/Case | Module |
| Current Rating | 30A |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 280V |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom L431 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
