
12A, 1-channel optical solid-state relay featuring 2.5kV isolation and DC input. This SIP-4 package relay offers a 100µA leakage current and operates within a -30°C to 80°C temperature range. Designed for through-hole mounting, it is RoHS compliant.
Crydom LS240D12R technical specifications.
| Current Rating | 12A |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Leakage Current | 100uA |
| Load Current | 12A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom LS240D12R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
