
MODULE PWR 25A 300V SCR CENTR CC
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current Rating | 25A |
| Hold Current | 75mA |
| Lead Free | Lead Free |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| RMS Current (Irms) | 25A |
| DC Rated Voltage | 300V |
| RoHS | Compliant |