Sign in to ask questions about the Crydom M254012FV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom M254012FV technical specifications.
| Package/Case | Module |
| Current Rating | 40A |
| Hold Current | 75mA |
| Lead Free | Lead Free |
| Max Reverse Current | 100nA |
| Mount | Chassis Mount, Surface Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| RMS Current (Irms) | 40A |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Crydom M254012FV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.