MODULE POWER 40A 1200V AC SWITCH
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current Rating | 40A |
| Hold Current | 75mA |
| Lead Free | Lead Free |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| RMS Current (Irms) | 40A |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |