
The M50 Series thyristor module is a 1.2kV device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for chassis mount applications and can handle a maximum RMS current of 100A. The module is packaged in a bulk quantity of 10 units and is compliant with RoHS regulations.
Crydom M5010085 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| RMS Current (Irms) | 100A |
| RoHS Compliant | Yes |
| Series | M50 Series |
| RoHS | Compliant |
Download the complete datasheet for Crydom M5010085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.