
The M505044 is a 50A current rating module from Crydom's M50 Series, designed for chassis mount applications. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The module is lead free and RoHS compliant, making it suitable for a wide range of applications. With a maximum repetitive reverse voltage of 1kV, this module is designed to handle high voltage applications.
Crydom M505044 technical specifications.
| Package/Case | Module |
| Current Rating | 50A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| RMS Current (Irms) | 50A |
| RoHS Compliant | Yes |
| Series | M50 Series |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Crydom M505044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
