Crydom MOAC15A technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Color | Black |
| Lead Free | Lead Free |
| Max Input Voltage (DC) | 18.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 15V |
| Output Current | 3A |
| Output Voltage | 240V |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | M |
| RoHS | Compliant |
Download the complete datasheet for Crydom MOAC15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.