
The MODC24 is a 24V DC solid state relay with a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. It has a nominal input voltage of 24V and an operating supply voltage of 24V. The relay has a maximum output current of 3A and a maximum output voltage of 48V. It is packaged in a module with a lead-free construction and is RoHS compliant.
Crydom MODC24 technical specifications.
| Package/Case | Module |
| Current Rating | 13mA |
| Height | 25.4mm |
| Input Current | 15mA |
| Lead Free | Lead Free |
| Max Input Current | 13mA |
| Max Input Voltage (DC) | 32V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 3A |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 24V |
| Operating Supply Voltage | 24V |
| Output Current | 3A |
| Output Voltage | 48V |
| Package Quantity | 25 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | MODC |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Crydom MODC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
