
The MODC5 DC-DC converter module from Crydom has a nominal input voltage of 5V and a maximum output current of 3A. It operates within a temperature range of -30°C to 80°C and is compliant with RoHS regulations. The module is packaged in a box with 25 units per package and has a lead-free construction. It features a single analog input and a single analog output.
Crydom MODC5 technical specifications.
| Package/Case | Module |
| Current Rating | 18mA |
| Input Current | 27mA |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Input Current | 18mA |
| Max Input Voltage (DC) | 8V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 3A |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 5V |
| Number of Analog Inputs | 1 |
| Number of Analog Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 48V |
| Package Quantity | 25 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MODC |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Width | 43.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom MODC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
