Sign in to ask questions about the Crydom MP240D3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom MP240D3 technical specifications.
| Package/Case | SIP |
| Control Voltage | 32V |
| Depth | 10.2mm |
| Height | 25.4mm |
| Input Current | 2.6mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 43.1mm |
| Load Current | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 280V |
| Max Surge Current | 90A |
| Mount | PCB, Through Hole |
| Output Current | 3A |
| Output Voltage | 280V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPST |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom MP240D3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
