
Optical Solid State Relay (SSR) with transistor output, featuring 3A load current and 60V maximum output voltage. This single-channel device offers 4kV isolation and operates with a 3V to 60V DC input range requiring 2.6mA input current. Designed for PCB mounting via through-hole termination, it is housed in a SIP package with dimensions of 43.1mm x 25.4mm x 10.2mm. Operating temperature range is -40°C to 80°C, and the component is lead-free and RoHS compliant.
Crydom MPDCD3 technical specifications.
| Package/Case | SIP |
| Contact Type | 1 Closer |
| Depth | 10.2mm |
| Height | 25.4mm |
| Input Current | 2.6mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 43.1mm |
| Load Current | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 60V |
| Max Supply Voltage (DC) | 60V |
| Min Supply Voltage (DC) | 3V |
| Max Surge Current | 5A |
| Mount | PCB, Through Hole |
| Operating Supply Voltage | 60V |
| Output Current | 3A |
| Output Voltage | 60V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PCB |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom MPDCD3 to view detailed technical specifications.
No datasheet is available for this part.
