Sign in to ask questions about the Crydom MS11-DMP6301A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom MS11-DMP6301A technical specifications.
| Package/Case | Module |
| Color | Black |
| Lead Free | Lead Free |
| Output Current | 3A |
| Package Quantity | 1 |
| Series | DMP |
| Turn-Off Delay Time | 0.5ms |
| Turn-On Delay Time | 0.5ms |
| RoHS | Compliant |
Download the complete datasheet for Crydom MS11-DMP6301A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.