Sign in to ask questions about the Crydom OAC5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom OAC5A technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Height | 31.7mm |
| Input Current | 20mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 4.5mA |
| Max Input Current | 20mA |
| Max Input Voltage (DC) | 8V |
| Max Input Voltage | 8V |
| Min Input Voltage | 2.75V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 3.5A |
| Mount | PCB |
| Operating Supply Voltage | 5V |
| Output Voltage | 280V |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| Weight | 31.2g |
| RoHS | Compliant |
Download the complete datasheet for Crydom OAC5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.