
Crydom OAC5Q technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Color | Black |
| Current Rating | 20A |
| Lead Free | Lead Free |
| Length | 73.2mm |
| Max Input Voltage (DC) | 8V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Plug-In |
| Nominal Input Voltage (DC) | 5V |
| Output Current | 3.5A |
| Output Voltage | 120V |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Turn-Off Delay Time | 8.33ms |
| Turn-On Delay Time | 8.33ms |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom OAC5Q to view detailed technical specifications.
No datasheet is available for this part.