Crydom ODC5 technical specifications.
| Package/Case | Module |
| Current Rating | 3A |
| Depth | 31.8mm |
| Height | 31.7mm |
| Input Current | 27mA |
| Lead Free | Lead Free |
| Length | 43.2mm |
| Load Current | 3A |
| Max Input Current | 18mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 3A |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Output Current | 3A |
| Output Type | Digital |
| Output Voltage | 60V |
| Package Quantity | 25 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | Standard Series |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 0.75ms |
| Turn-On Delay Time | 0.1ms |
| DC Rated Voltage | 5V |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom ODC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
