Crydom ODC5F technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Color | Red |
| Current Rating | 18A |
| Length | 31.8mm |
| Max Input Voltage (DC) | 8V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Plug-In |
| Nominal Input Voltage (DC) | 5V |
| Output Current | 3A |
| Output Voltage | 60V |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | ODC |
| Turn-Off Delay Time | 0.05ms |
| Turn-On Delay Time | 0.025ms |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom ODC5F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.