P6KE Series 27.7 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC
Crydom P6KE20CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 27.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 22A |
| Operating Supply Voltage | 17.1V |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.