TVS Diodes - Transient Voltage Suppressors 27V 600W UNI 10%
Checking distributor stock and pricing after the page loads.
Crydom P6KE27 technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 39.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 15A |
| Operating Supply Voltage | 21.8V |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |