Crydom PB-16C4 technical specifications.
| Evaluation Kit | Yes |
| Length | 254mm |
| Number of Channels | 16 |
| Package Quantity | 3 |
| Series | PB |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom PB-16C4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
