Crydom PB-16M technical specifications.
| Evaluation Kit | Yes |
| Length | 357mm |
| Number of Channels | 16 |
| Package Quantity | 3 |
| Series | PB |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom PB-16M to view detailed technical specifications.
No datasheet is available for this part.