Crydom PB-24Q technical specifications.
| Lead Free | Lead Free |
| Length | 203mm |
| Number of Channels | 24 |
| Package Quantity | 3 |
| Series | PB |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom PB-24Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
