Crydom PB-32SM technical specifications.
| Package/Case | Module |
| Number of Channels | 32 |
| Package Quantity | 3 |
| Primary Type | MODULE |
| Series | PB |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom PB-32SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
