Crydom PB-4R technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Number of Contacts | 4 |
| Package Quantity | 3 |
| Series | PB |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom PB-4R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.