Crydom PB-8 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Lead Free | Lead Free |
| Length | 203mm |
| Number of Channels | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 3 |
| Packaging | Box |
| Series | PB |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Crydom PB-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
