Crydom PB-8H technical specifications.
| Current Rating | 5A |
| Number of Channels | 8 |
| Number of Contacts | 8 |
| Package Quantity | 3 |
| Series | PB |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom PB-8H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
