Crydom PB16C4T technical specifications.
| Lead Free | Lead Free |
| Length | 241mm |
| Number of Channels | 16 |
| Package Quantity | 3 |
| Series | PB |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom PB16C4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.