
The PS-120 is a 100-pin panel mount DC power switch from Crydom. It has a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. The switch is RoHS compliant and has a load current of 100mA. It is available in a package quantity of 5 units. The PS-120 is suitable for use in a variety of applications where a reliable and efficient power switch is required.
Sign in to ask questions about the Crydom PS-120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom PS-120 technical specifications.
| Package/Case | 100 |
| Lead Free | Lead Free |
| Length | 2inch |
| Load Current | 100mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 5 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Width | 2.1inch |
| RoHS | Compliant |
Download the complete datasheet for Crydom PS-120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
