Crydom PS240 technical specifications.
| Lead Free | Lead Free |
| Length | 50.8mm |
| Load Current | 100mA |
| Package Quantity | 5 |
| Termination | Screw |
| Width | 53.3mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom PS240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.