Crydom S3013A technical specifications.
| Lead Free | Lead Free |
| Load Current | 3A |
| Mount | PCB |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | S3 |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom S3013A to view detailed technical specifications.
No datasheet is available for this part.