TVS Diodes - Transient Voltage Suppressors 15V 500W BI 5%
Checking distributor stock and pricing after the page loads.
Crydom SA15CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 24.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 20.6A |
| Operating Supply Voltage | 15V |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |