TVS Diodes - Transient Voltage Suppressors 17V 500W UNI 5%
Checking distributor stock and pricing after the page loads.
Crydom SA17A technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 27.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 18.1A |
| Operating Supply Voltage | 17V |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.