SA Series 32.4 V 0.5 kW Through Hole Bi-Directional TVS Diode - DO-204AC
Crydom SA20CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 32.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 15.4A |
| Operating Supply Voltage | 20V |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.