TVS Diodes - Transient Voltage Suppressors 24V 500W BI 10%
Crydom SA24C technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 11.6A |
| Operating Supply Voltage | 24V |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom SA24C to view detailed technical specifications.
No datasheet is available for this part.