Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom SM-IAC5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Color | Yellow |
| Max Input Voltage (DC) | 280.28kV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Output Current | 50mA |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | SM |
| Turn-Off Delay Time | 20ms |
| Turn-On Delay Time | 20ms |
| RoHS | Compliant |
Download the complete datasheet for Crydom SM-IAC5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.