Diode TVS Single Bi-Dir 100V 600W 2-Pin SMB T/R Diode TVS Single Bi-Dir 100V 600W 2-Pin SMB T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 162V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.7A |
| Operating Supply Voltage | 100V |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |