TVS Diodes - Transient Voltage Suppressors 160V 600W UNI 10%
Crydom SMBJ160 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 287V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.1A |
| Operating Supply Voltage | 160V |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom SMBJ160 to view detailed technical specifications.
No datasheet is available for this part.