Dio Tvs Vwm 20V 600W Bidir Smb Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
Crydom SMBJ20CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 32.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 18.5A |
| Operating Supply Voltage | 20V |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |