SMBJ Series - 600W Surface Mount TVS Diode, 9V, DO-214AA, RoHS
Crydom SMBJ9.0 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 16.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 35.5A |
| Operating Supply Voltage | 9V |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom SMBJ9.0 to view detailed technical specifications.
No datasheet is available for this part.