Crydom SMOAC15 technical specifications.
| Package/Case | Module |
| Color | Black |
| Control Voltage | 18.5V |
| Input Type | DC |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Max Input Current | 20mA |
| Max Input Voltage (DC) | 18.5V |
| Min Input Voltage (DC) | 8.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 15V |
| Output Current | 3A |
| Output Voltage | 140V |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | SM |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for Crydom SMOAC15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.