Crydom SMOAC15A technical specifications.
| Package/Case | Module |
| Color | Black |
| Lead Free | Lead Free |
| Output Current | 3A |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | SM |
| RoHS | Compliant |
Download the complete datasheet for Crydom SMOAC15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.