Crydom SMOAC5 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Color | Black |
| Current Rating | 20A |
| Lead Free | Lead Free |
| Max Input Voltage (DC) | 8V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 5V |
| Output Current | 3.5A |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| Series | SM |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 8.33ms |
| Turn-On Delay Time | 8.33ms |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Crydom SMOAC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.