The SMODC15 is a solid state relay from Crydom with a nominal input voltage of 15V and a maximum input voltage of 20V. It has an output current of 3A and an operating temperature range of -30°C to 80°C. The relay is RoHS compliant and has approvals from UL, CSA, and CE. It is available in a module package with PC pins and is mounted through a hole or plug-in.
Crydom SMODC15 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Color | Red |
| Input Current | 20mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Input Voltage (DC) | 20V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Plug-In |
| Nominal Input Voltage (DC) | 15V |
| Output Current | 3A |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | SM |
| Termination | PC Pins |
| Turn-Off Delay Time | 0.1ms |
| Turn-On Delay Time | 0.05ms |
| RoHS | Compliant |
Download the complete datasheet for Crydom SMODC15 to view detailed technical specifications.
No datasheet is available for this part.