
This 24V DC input solid state relay module has a maximum output voltage of 60V and a maximum output current of 3A. It is approved by UL and CSA and has a nominal input voltage of 24V DC. The module has a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. It is available in a lead-free package quantity of 25.
Crydom SMODC24 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Color | Red |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Input Current | 15mA |
| Max Input Voltage (DC) | 32V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 3A |
| Max Output Voltage | 60V |
| Mount | Through Hole, Plug-In |
| Nominal Input Voltage (DC) | 24V |
| Output Current | 3A |
| Output Voltage | 60V |
| Package Quantity | 25 |
| Series | SM |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 0.75ms |
| Turn-On Delay Time | 0.1ms |
| RoHS | Compliant |
Download the complete datasheet for Crydom SMODC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.