
Solid State Relay (SSR) with optical isolation, featuring a 1-channel transistor output and a 25A load current rating. This SPST relay offers 1kV DC rated voltage and 1kV operating supply voltage, with 2500V isolation. Designed for panel, chassis, and surface mounting with screw termination, it operates within a -30°C to 80°C temperature range and requires 15mA input current.
Crydom SSC1000-25-12 technical specifications.
| Current Rating | 25A |
| Depth | 45.7mm |
| Height | 22.9mm |
| Input Current | 15mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 25A |
| Max Output Voltage | 1kV |
| Mount | Panel, Chassis Mount, Surface Mount, Screw |
| Operating Supply Voltage | 1kV |
| Output Current | 24A |
| Package Quantity | 5 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Resistance | 780R |
| RoHS Compliant | Yes |
| Series | SSC |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Crydom SSC1000-25-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.