Crydom SSC800-25-36 technical specifications.
| Capacitance | 50uF |
| Current Rating | 25A |
| Input Current | 15mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 25A |
| Max Output Current | 25A |
| Max Output Voltage | 800V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Supply Voltage | 800V |
| Output Current | 24A |
| Package Quantity | 5 |
| Packaging | Bulk |
| Relay Type | Contactor |
| RoHS Compliant | Yes |
| Series | SSC |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Crydom SSC800-25-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.