
Single-channel, DC-input solid-state relay (SSR) featuring 10A RMS load current and 280V maximum output voltage. Offers 4kV isolation voltage and a 32V control voltage with 20mA input current. Designed for screw mounting and termination, this SPST relay operates within a -40°C to 80°C temperature range.
Crydom TD2410 technical specifications.
| Control Voltage | 32V |
| Height | 58.4mm |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 280V |
| Max Surge Current | 120A |
| Mount | Screw |
| Output Current | 10A |
| Output Voltage | 280V |
| Outside Diameter | 4.4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1.5kR |
| RMS Current (Irms) | 10A |
| RoHS Compliant | Yes |
| Series | T |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 44.4mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom TD2410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
